NRD4007TR-5KF
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: NRD4007TR-5KF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SMA | ||
| null | ||
| Surface Mount | ||
| null | ||
| 1.1 V | ||
| null | ||
| 150 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 1 kV | ||
| 2.5 µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |