PDP SEO Portlet

NRC04ZOTRF

Zero Ohm Resistor, 0402 [1005 Metric], Thick Film, 63 mW, 1 A, Surface Mount, NRC Series

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRC04ZOTRF
Secondary Manufacturer Part#: NRC04ZOTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EIA Standard Sizing 01005(1/32W), 0201(1/20W), 0402(1/16W), 0603(1/10W), 0805(1/8W), 1206(1/4W), 1210(1/3W), 2010(3/4W) and 2512(1W) Metal Glazed Thick Film On High Purity Alumina Substrate ..(Cermet) Provides Uniform Quality and High Reliability Double Glass overcoat Assures Strong Mechanical ..Construction and Long Life, Nickel Barrier Prevents Leaching Both Flow Solder and Reflow Soldering are Applicable Zero O (Jumper) Chip and Trimmable Type are Available

Technical Attributes

Find Similar Parts

Description Value
1 A
155 °C
-55 °C
63 mW
0.3 mm
1 mm
NRC Series
0.5 mm
0402 [1005 Metric]
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  890000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00128
20000+
$0.00124
40000+
$0.00116
80000+
$0.00108
160000+
$0.00104