NRC02J221TRF
SMD Chip Resistor, 220 ohm, ± 5%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose, NRC Series
Click image to enlarge
Manufacturer:NIC Components
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC02J221TRF
Secondary Manufacturer Part#: NRC02J221TRF
- RoHS 10 Compliant
- Tariff Charges
EIA Standard Sizing 01005(1/32W), 0201(1/20W), 0402(1/16W), 0603(1/10W), 0805(1/8W), 1206(1/4W), 1210(1/3W), 2010(3/4W) and 2512(1W) Metal Glazed Thick Film On High Purity Alumina Substrate ..(Cermet) Provides Uniform Quality and High Reliability Double Glass overcoat Assures Strong Mechanical ..Construction and Long Life, Nickel Barrier Prevents Leaching Both Flow Solder and Reflow Soldering are Applicable Zero O (Jumper) Chip and Trimmable Type are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 50 mW | ||
| 0.6 mm | ||
| NRC Series | ||
| 0.3 mm | ||
| AEC-Q200 | ||
| 220 Ohm | ||
| ± 5% | ||
| 0201 [0603 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 200ppm/°C ppm/°C | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |