PDP SEO Portlet

NRC02F6803TRF

Res Thick Film 0201 680kOhm 1% 0.05W 200ppm/°C 2-Pin SMD T/R

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC02F6803TRF
Secondary Manufacturer Part#: NRC02F6803TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EIA Standard Sizing 01005(1/32W), 0201(1/20W), 0402(1/16W), 0603(1/10W), 0805(1/8W), 1206(1/4W), 1210(1/3W), 2010(3/4W) and 2512(1W) Metal Glazed Thick Film On High Purity Alumina Substrate ..(Cermet) Provides Uniform Quality and High Reliability Double Glass overcoat Assures Strong Mechanical ..Construction and Long Life, Nickel Barrier Prevents Leaching Both Flow Solder and Reflow Soldering are Applicable Zero O (Jumper) Chip and Trimmable Type are Available

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
0.05 W
680
1
201
Thick Film
Thick Film
200 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00464
20000+
$0.00453
40000+
$0.00451
80000+
$0.00448
160000+
$0.00446