PDP SEO Portlet

NRC-AS10J471TRF

SMD Chip Resistor, 470 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant

Manufacturer:NIC Components
Avnet Manufacturer Part #: NRC-AS10J471TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resistance is 470ohm
  • Resistance tolerance is ±5%
  • Resistor case / package is 0805 [2012 Metric]
  • Power rating is 125mW
  • Voltage rating is 150V
  • Temperature coefficient is ± 100ppm/°C
  • Operating temperature range from -55°C to 155°C

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
125 mW
1.25 mm
0.5 mm
2 mm
NRC-AS Series
1.25 mm
null
470 ohm
± 5%
0805 [2012 Metric]
Thick Film
null
± 100ppm/°C
150 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  20,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0046
5000+
$0.0046
10000+
$0.00455
20000+
$0.00453
40000+
$0.00451
80000+
$0.00448
SubTotal:
$23.00