PDP SEO Portlet

NRC-AS100J181TRF

SMD Chip Resistor, 180 ohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC-AS100J181TRF
Secondary Manufacturer Part#: NRC-AS100J181TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EIA Standard Sizing 0201, 0402, 0603, 0805, 1206, 1210, 2010 and 2512 Suit for High Reliability Applications in Harsh Environments AEC-Q200 Qualified Option Available All Sizes are Available in Tape/Reel for Automatic Mounting SAC Reflow Solderable (Three Times at 260°C for 10 Seconds)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
1 W
6.35 mm
NRC-AS Series
3.1 mm
180 Ohm
± 5%
2512 [6432 Metric]
Thick Film
± 100ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06613
8000+
$0.0658
16000+
$0.06546
32000+
$0.06513
64000+
$0.0648