PDP SEO Portlet

NRC-AS06F9100TRF

SMD Chip Resistor, 910 ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant

Manufacturer:NIC Components
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: NRC-AS06F9100TRF
Secondary Manufacturer Part#: NRC-AS06F9100TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EIA Standard Sizing 0201, 0402, 0603, 0805, 1206, 1210, 2010 and 2512 Suit for High Reliability Applications in Harsh Environments AEC-Q200 Qualified Option Available All Sizes are Available in Tape/Reel for Automatic Mounting SAC Reflow Solderable (Three Times at 260°C for 10 Seconds)

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
155 °C
-55 °C
100 mW
1.6 mm
NRC-AS Series
0.8 mm
910 Ohm
± 1%
0603 [1608 Metric]
Thick Film
± 100ppm/°C ppm/°C
75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.00323
10000+
$0.00311
20000+
$0.00298
40000+
$0.00286
80000+
$0.0028