PDP SEO Portlet

NPYT472K300VY2N1F

Manufacturer:NIC Components
Avnet Manufacturer Part #: NPYT472K300VY2N1F
Secondary Manufacturer Part#: NPYT472K300VY2N1F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4700 pF
± 10%
Radial Box - 2 Pin
Through Hole
Metallized PP
1000 V/us
GRADE II (Test Condition A)
7.5 mm
110 °C
-40 °C
NPYT Series
Y2
300 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.08718
2000+
$0.08378
4000+
$0.08039
6000+
$0.07699
8000+
$0.07557