NPIS65LS680MTRF
Power Inductor (SMD), 68 uH, ± 20%, 1 A, Shielded, 1.2 A, SMD
Manufacturer:NIC Components
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: NPIS65LS680MTRF
Secondary Manufacturer Part#: NPIS65LS680MTRF
- RoHS 10 Compliant
- Tariff Charges
- SHIELDED POWER INDUCTOR
- HIGH CURRENT (UP TO 13.8 AMPS)
- SURFACE MOUNTABLE CONSTRUCTION
- HIGH INDUCTANCE (UP TO 330µH)
- TAPED AND REELED FOR AUTOMATIC INSERTION
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 289 mOhm | ||
| 68 uH | ||
| ±20% | ||
| SMD | ||
| Shielded | ||
| 4.5 mm | ||
| 6 mm | ||
| NPIS-LS Series | ||
| 6 mm | ||
| 1 A | ||
| 1.2 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |