NPIS42D220MTRF
Power Inductor (SMD), 22 uH, ± 20%, 410 mA, Shielded, 410 mA, 4.7mm x 4.7mm x 1.8mm
- RoHS 10 Compliant
- Tariff Charges
Shielded Power Inductor Small Size with Current Ratings to 5.2 AMPS) Surface Mountable Construction Taped and Reeled for Automatic Insertion For Use in DC/DC Converters Inductance Range: 1.0 ~ 180µH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 397 mOhm | ||
| 22 uH | ||
| 20 | ||
| Shielded | ||
| 2 mm | ||
| 5 mm | ||
| NPIS_D Series | ||
| 5 mm | ||
| 410 mA | ||
| 410 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |