PDP SEO Portlet

NPIS42D181MTRF

Power Inductor (SMD), 180 uH, ± 20%, 140 mA, Shielded, 140 mA, 4.7mm x 4.7mm x 1.8mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NPIS42D181MTRF
Secondary Manufacturer Part#: NPIS42D181MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded Power Inductor Small Size with Current Ratings to 5.2 AMPS) Surface Mountable Construction Taped and Reeled for Automatic Insertion For Use in DC/DC Converters Inductance Range: 1.0 ~ 180µH

Technical Attributes

Find Similar Parts

Description Value
4 Ohm
180 uH
20
Shielded
2 mm
5 mm
NPIS_D Series
5 mm
140 mA
140 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.2871
7000+
$0.28565
14000+
$0.2842
28000+
$0.28275
56000+
$0.2813