PDP SEO Portlet

NPIS27H150MTRF

Power Inductor (SMD), 15 uH, ± 20%, 3.9 A, Shielded, 3.9 A, SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NPIS27H150MTRF
Secondary Manufacturer Part#: NPIS27H150MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded Power Inductor High Current (Up to 19.9 AMPS) Surface Mountable Construction Taped and Reeled for Automatic Insertion For Use in DC/DC Converters Inductance Range: 1.0 ~ 1, 000µH Case Dimension: 12.5 x 12.5 x 8.0mm

Technical Attributes

Find Similar Parts

Description Value
27 mOhm
15 uH
±20%
SMD
Shielded
8 mm
12.5 mm
NPIS_H Series
12.5 mm
3.9 A
3.9 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$0.2871
800+
$0.28565
1600+
$0.2646
3200+
$0.26325
6400+
$0.2619