PDP SEO Portlet

NPIS25H100MTRF

Power Inductor (SMD), 10 uH, ± 20%, 4 A, Shielded, 4 A, 12.5mm x 12.5mm x 6mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NPIS25H100MTRF
Secondary Manufacturer Part#: NPIS25H100MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded Power Inductor High Current (Up to 19.9 AMPS) Surface Mountable Construction Taped and Reeled for Automatic Insertion For Use in DC/DC Converters Inductance Range: 1.0 ~ 1, 000µH Case Dimension: 12.5 x 12.5 x 6.0mm

Technical Attributes

Find Similar Parts

Description Value
25 mOhm
10 uH
20
Shielded
6 mm
12.5 mm
NPIS_H Series
12.5 mm
4 A
4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$0.25714
1200+
$0.23529
2400+
$0.23196
4800+
$0.22872
9600+
$0.225