NPIM104PE100MTRQYF
Power Inductor (SMD), 10 uH, 6.1 A, Shielded, 7.5 A, SMD
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 mOhm | ||
| 10 uH | ||
| ± 20% | ||
| SMD | ||
| Shielded | ||
| 3.8 mm | ||
| 11 mm | ||
| NPIM_PE Series | ||
| 10 mm | ||
| 6.1 A | ||
| 7.5 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |