PDP SEO Portlet

NPIM104CR56MTRF

Power Inductor (SMD), 560 nH, ± 20%, 25 A, Shielded, 33 A, 11.15mm x 10mm x 3.8mm

Manufacturer:NIC Components
Avnet Manufacturer Part #: NPIM104CR56MTRF
Secondary Manufacturer Part#: NPIM104CR56MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Shielded Power Inductor Molded Metal Composite Construction High Saturation Current Characteristics (~ 110A) High Efficiency (2X Improvement over Ferrite Core Inductors) Low Profile (1.8mm ~ 5.2mm) Inductance Range (µH): 0.68 ~ 2.2

Technical Attributes

Find Similar Parts

Description Value
1.8 mOhm
560 nH
20
Shielded
4 mm
11.5 mm
NPIM_C Series
10.2 mm
25 A
33 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 200 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.7777
6000+
$0.7474
11000+
$0.7171
25000+
$0.6868
50000+
$0.67418