NGFL0603BG2R450G200TRF
Manufacturer:NIC Components
Product Category:
Filters, Other Filters
Avnet Manufacturer Part #: NGFL0603BG2R450G200TRF
Secondary Manufacturer Part#: NGFL0603BG2R450G200TRF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2450 MHz | ||
| LPF | ||
| Pure Tin | ||
| 260 | ||
| 0.4 dB | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 6 | ||
| 1.6 x 0.8 x 0.6 | ||
| 0603 | ||
| Multilayer Chip Low Pass Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8529900600 |
| Schedule B: | 8529906100 |