PDP SEO Portlet

NEXT105Z5.5V21.5X13F

Supercapacitor, 1 F, 5.5 V, PC Pin, -20%, +80%, 7.62 mm, 1000 hours @ 85°C, Coin, Through Hole

Manufacturer:NIC Components
Avnet Manufacturer Part #: NEXT105Z5.5V21.5X13F
Secondary Manufacturer Part#: NEXT105Z5.5V21.5X13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Smaller Than NEXA Series Double Layer Construction Short Term Power Source (up to 50mA) Suitable for Flow Soldering Lead-Free Finish

Technical Attributes

Find Similar Parts

Description Value
1 F
-20%, +80%
Coin
Through Hole
PC Pin
3.5 Ohm
7.62 mm
1000 hours @ 85°C
85 °C
-40 °C
21.5 mm
13 mm
-888
21.5 x 13
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$5.17714
180+
$4.8973
360+
$4.8216
720+
$4.797
1440+
$4.7724