PDP SEO Portlet

NEXT104Z5.5V11.5X8.5F

Supercapacitor, 0.1 F, 5.5 V, PC Pin, -20%, +80%, 5.08 mm, 1000 hours @ 85°C, Coin, Through Hole

Manufacturer:NIC Components
Avnet Manufacturer Part #: NEXT104Z5.5V11.5X8.5F
Secondary Manufacturer Part#: NEXT104Z5.5V11.5X8.5F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Smaller Than NEXA Series Double Layer Construction Short Term Power Source (up to 50mA) Suitable for Flow Soldering Lead-Free Finish

Technical Attributes

Find Similar Parts

Description Value
0.1 F
-20%, +80%
Coin
Through Hole
PC Pin
16 Ohm
5.08 mm
1000 hours @ 85°C
85 °C
-40 °C
11.5 mm
8.5 mm
-888
11.5 x 8.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$1.48857
200+
$1.40811
400+
$1.37105
800+
$1.3359
1600+
$1.3025