PDP SEO Portlet

NEXC474Z5.5V16X9.5TRF

Supercapacitor, 0.47 F, 5.5 V, Solder, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD

Manufacturer:NIC Components
Avnet Manufacturer Part #: NEXC474Z5.5V16X9.5TRF
Secondary Manufacturer Part#: NEXC474Z5.5V16X9.5TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Double Layer Construction Power Back-up for CMOS Devices Surface Mountable V-CHIP Style Lead-Free Finish Operating Temp. Range: -25°C ~ +70°C

Technical Attributes

Find Similar Parts

Description Value
0.47 F
-20%, +80%
Radial Can - SMD
Surface Mount
Solder
13 Ohm
-888
1000 hours @ 70°C
MSL 1 - Unlimited
70 °C
-25 °C
16 mm
9.5 mm
-888
16 x 9.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.74571
400+
$3.54324
800+
$3.45
1600+
$3.36154
3200+
$3.2775