PDP SEO Portlet

NEXC104Z5.5V10.5X5.5TRF

Supercapacitor, 0.1 F, 5.5 V, Solder, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD, Surface Mount

Manufacturer:NIC Components
Avnet Manufacturer Part #: NEXC104Z5.5V10.5X5.5TRF
Secondary Manufacturer Part#: NEXC104Z5.5V10.5X5.5TRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Double Layer Construction Power Back-up for CMOS Devices Surface Mountable V-CHIP Style Lead-Free Finish Operating Temp. Range: -25°C ~ +70°C

Technical Attributes

Find Similar Parts

Description Value
0.1 F
-20%, +80%
Radial Can - SMD
Surface Mount
Solder
25 Ohm
-888
1000 hours @ 70°C
MSL 1 - Unlimited
70 °C
-25 °C
10.5 mm
5.5 mm
-888
10.5 x 5.5
-888
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.77571
2000+
$1.74345
4000+
$1.7346
8000+
$1.72575
16000+
$1.7169