PDP SEO Portlet

NCSS25CFR006TRNF

SMD Current Sense Resistor, 6 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Strip

Manufacturer:NIC Components
Avnet Manufacturer Part #: NCSS25CFR006TRNF
Secondary Manufacturer Part#: NCSS25CFR006TRNF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Surface Mountable 0805, 1206, 2010 and 2512 Case Size Low Resistance Metal Strip Construction Precision Tolerance (±1%) Taped & Reel Packaging for Easy Pick and Place Reflow Compatible

Technical Attributes

Find Similar Parts

Description Value
170 °C
-55 °C
1 W
0.6 mm
6.4 mm
NCSS Series
3.2 mm
AEC-Q200
6 MOhm
1
2512
Metal Strip
100 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.10143
8000+
$0.09712
16000+
$0.09663
32000+
$0.09614
64000+
$0.09564