NACEW220M63V6.3X8TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 63 uF, 63 V, Polar, NACEW Series, ± 20%
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: NACEW220M63V6.3X8TR13F
- RoHS 10 Compliant
- Tariff Charges
Cylindrical V-Chip Construction Wide Temperature: -55 to +105°C Designed For Reflow Soldering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9.04 ohm | ||
| -55 °C | ||
| 1000 hours @ 105°C | ||
| Polar | ||
| null | ||
| NACEW Series | ||
| ± 20% | ||
| 6.6 mm | ||
| 6.6 mm | ||
| 6.3 mm | ||
| 8 mm | ||
| 63 V | ||
| null | ||
| Radial Can - SMD | ||
| 49 mA | ||
| 105 °C | ||
| 63 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |