PDP SEO Portlet

NACE100M50V6.3X5.5TR13F

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 50 V, 16.6 ohm, 2000 hours @ 85°C

Manufacturer:NIC Components
Avnet Manufacturer Part #: NACE100M50V6.3X5.5TR13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • CYLINDRICAL V-CHIP CONSTRUCTION
  • LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
  • NEW EXPANDED CV RANGE (up to 6800µF)
  • ANTI-SOLVENT (2 MINUTES)
  • DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING

Technical Attributes

Find Similar Parts

Description Value
10 µF
± 20%
Radial Can - SMD
Solder
16.6 ohm
2000 hours @ 85°C
MSL 1 - Unlimited
85 °C
-40 °C
Polar
6.3 mm
5.5 mm
null
NACE Series
null
null
10 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220020
Schedule B: 8532220020
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.04472
1000+
$0.04472
2000+
$0.04372
4000+
$0.04274
8000+
$0.04174
16000+
$0.04076
SubTotal:
$44.72