NACE100M100V6.3X8TR13F
SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 10 uF, 100 V, 16.6 ohm, 2000 hours @ 85°C
Manufacturer:NIC Components
Product Category:
Capacitors, Aluminium Electrolytic, Surface Mount Aluminium Electrolytic Capacitors
Avnet Manufacturer Part #: NACE100M100V6.3X8TR13F
- RoHS 10 Compliant
- Tariff Charges
- CYLINDRICAL V-CHIP CONSTRUCTION
- LOW COST, GENERAL PURPOSE, 2000 HOURS AT 85OC
- NEW EXPANDED CV RANGE (up to 6800µF)
- ANTI-SOLVENT (2 MINUTES)
- DESIGNED FOR AUTOMATIC MOUNTING AND REFLOW SOLDERING
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| ± 20% | ||
| Radial Can - SMD | ||
| Solder | ||
| 16.6 ohm | ||
| 2000 hours @ 85°C | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -40 °C | ||
| Polar | ||
| 6.3 mm | ||
| 8 mm | ||
| null | ||
| NACE Series | ||
| null | ||
| null | ||
| 10 mA | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532220020 |
| Schedule B: | 8532220020 |