PDP SEO Portlet

XC7WH14GT,115

Inverter Schmitt Trigger 3-Element CMOS 8-Pin XSON T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: XC7WH14GT,115
Secondary Manufacturer Part#: XC7WH14GT,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC7WH14 is a high-speed Si-gate CMOS device. This device provides three inverting buffers with Schmitt trigger action. This device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101D exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 ? to +85 ? and -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Tin
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
16.3@3.3V|10.6@5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
Schmitt Trigger
8XSON
8
2 x 1.05 x 0.46 mm
50 pF
No
XSON
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.23936
10000+
$0.23813
20000+
$0.23691
40000+
$0.23569
80000+
$0.23447