PDP SEO Portlet

XC7WH14DC,125

Inverter Schmitt Trigger, Triple, 1 Input, 8 Pins, VSSOP, XC7WH14

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: XC7WH14DC,125
Secondary Manufacturer Part#: XC7WH14DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC7WH14 is a high-speed Si-gate CMOS device. This device provides three inverting buffers with Schmitt trigger action. This device is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101D exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 ? to +85 ? and -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold
Inverter Schmitt Trigger
260
-8 mA
8 mA
5.5 V
16.3@3.3V|10.6@5V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
Schmitt Trigger
8VSSOP
8
2.1 x 2.4 x 0.85 mm
50 pF
No
VSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31157
6000+
$0.30384
12000+
$0.29951
24000+
$0.29513
48000+
$0.2908