PDP SEO Portlet

XC7WH126DC,125

Buffer/Line Driver Dual Non-Inverting 3-State-OUT 8-Pin VSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: XC7WH126DC,125
Secondary Manufacturer Part#: XC7WH126DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The XC7WH126 is a high-speed Si-gate CMOS device. This device provides a dual non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (nOE). A LOW at nOE causes the output to assume a high-impedance OFF-state.

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
VSSOP
2 Element
8
125 °C
-40 °C
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31157
6000+
$0.30384
12000+
$0.29951
24000+
$0.29513
48000+
$0.2908