TL431CDBZR,215
Voltage Reference, Shunt - Adjustable, 2.44 V to 2.55 V, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431CDBZR,215
Secondary Manufacturer Part#: TL431CDBZR,215
- RoHS 10 Compliant
- Tariff Charges
TL431CDBZR,215 is an adjustable precision shunt regulator in a 3 pin SOT23 package. It is a three-terminal shunt regulator family with an output voltage range between Vref = 2.495V and 36V, to be set by two external resistors. Typical applications include
- Programmable output voltage up to 36V
- Reference voltage tolerance is 2%
- Typical temperature drift: 9mV
- Low output noise
- Typical output impedance of 0.2ohm
- Sink current capability of 1mA to 100mA
- AEC-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 to 70 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| No | ||
| Adjustable | ||
| 255 mV | ||
| 244 mV | ||
| TO-236AB | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |