TL431BIDBZR,215
Voltage Reference, Precision, Shunt Adjustable, 2.483 V to 2.507 V, 3 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
TL431BIDBZR,215 is a TL431 family three-terminal, adjustable precision shunt regulator. Typical applications include shunt regulator, precision current limiter, precision constant current sink, isolated feedback loop for Switch Mode Power Supply (SMPS).
- Low output noise
- AEC-Q100 qualified (grade 1)
- 0.5% reference voltage tolerance (Vref)
- Reference current variation is 0.8µA typ at Tamb = -40°C to 85°C
- Minimum cathode current is 0.4mA typ at Tamb = -40°C to 85°C
- Off-state current is 0.1µA typ at VKA = 36V; Vref = 0
- Dynamic cathode-anode impedance is 0.2ohm typ at IK = 0.1mA to 100mA;VKA = Vref; f < 1kHz
- SOT23 package
- Ambient temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 0.5 % | ||
| 36 V | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| TL431 Series | ||
| AEC-Q100 | ||
| No | ||
| Adjustable | ||
| 2.507 V | ||
| 2.483 V | ||
| TO-236AB | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |