PDP SEO Portlet

TL431BCDBZRVL

V-Ref Adjustable/Precision 2.48 to 36V 100mA 3-Pin SOT-23 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: TL431BCDBZRVL
Secondary Manufacturer Part#: TL431BCDBZRVL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three-terminal shunt regulator family with an output voltage range between Vref and 36 V, to be set by two external resistors.

  • Programmable output voltage up to 36 V
  • Three different reference voltage tolerances:
    • Standard grade: 2 %
    • A-Grade: 1 %
    • B-Grade: 0.5 %
  • Typical temperature drift: 6 mV (in a range of 0 °C up to 70 °C)
  • Low output noise
  • Typical output impedance: 0.2 O
  • Sink current capability: 1 mA to 100 mA
  • AEC-Q100 qualified (grade 1)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: