TL431AQDBZR,215
Voltage Reference, Precision, Shunt Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431AQDBZR,215
Secondary Manufacturer Part#: TL431AQDBZR,215
- RoHS 10 Compliant
- Tariff Charges
TL431AQDBZR,215 is an adjustable precision shunt regulator. Three-terminal shunt regulator family with an output voltage range between Vref = 2.495V and 36V, to be set by two external resistors. The applications include a shunt regulator, precision curren
- Programmable output voltage, normal pinning configuration
- Reference voltage range from 2470 to 2520mV (VKA = Vref; IK = 10mA, Tamb = 25°C)
- Reference voltage variation is 17mV typ (Tamb = -40°C to 125°C)
- Reference current va
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 1 % | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| TL431 Series | ||
| AEC-Q100 | ||
| No | ||
| Adjustable | ||
| 252 mV | ||
| 247 mV | ||
| TO-236AB | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |