TL431AIDBZR,215
Voltage Reference, Shunt - Adjustable, 2.47 V to 2.52 V, 3 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
The TL431AIDBZR is a 3-terminal adjustable precision Shunt Regulator with an output voltage range between Vref and 36V, to be set by two external resistors. This device have a typical output impedance of 0.2O. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications like on-board regulation, adjustable power supplies and switching power supplies.
- Enhanced stability area with a very low load capacity requirement
- Programmable output voltage up to 36V
- 6mV (in a range of 0 up to 70 °C) Typical temperature drift
- Low output noise
- 0.2O Typical output impedance
- 1 to 100mA Sink current capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 1 % | ||
| 36 V | ||
| Tin | ||
| -2.7 mV/V | ||
| 260 | ||
| 37 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3TO-236AB | ||
| 3 | ||
| 3 x 1.4 x 1 mm | ||
| TL431 Series | ||
| AEC-Q100 | ||
| No | ||
| Adjustable | ||
| 252 mV | ||
| 247 mV | ||
| TO-236AB | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |