PDP SEO Portlet

TDZ8V2J,115

Diode Zener Single 8.2V 2% 500mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: TDZ8V2J,115
Secondary Manufacturer Part#: TDZ8V2J,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Non-repetitive peak reverse power dissipation: = 180 W
  • Low differential resistance
  • Total power dissipation: = 500 mW
  • AEC-Q101 qualified
  • Very small plastic package suitable for surface-mounted design

Technical Attributes

Find Similar Parts

Description Value
SC-90
Surface Mount
2
150 °C
500
TDZxJ Series
AEC-Q101
8.2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.04831
54000+
$0.04807
108000+
$0.04782
216000+
$0.04758
432000+
$0.04733