PDP SEO Portlet

TDZ3V6J,115

Diode Zener Single 3.6V 2% 500mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: TDZ3V6J,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 180 W
  • Low differential resistance
  • Total power dissipation: = 500 mW
  • AEC-Q101 qualified
  • Very small plastic package suitable for surface-mounted design

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SC-90
Surface Mount
null
null
null
3.6 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:21000  Mult:3000  
Need More?
USD $:
$ 0.04418
21000+
$0.04418
SubTotal:
$927.78