PDP SEO Portlet

RB520S30,115

Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: RB520S30,115
Secondary Manufacturer Part#: RB520S30,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Average forward current: IF(AV) = 0.2 A
  • Reverse voltage: VR = 30 V
  • Low reverse current: IR = 1 uA
  • AEC-Q101 qualified
  • Ultra small and flat lead SMD plastic package

Technical Attributes

Find Similar Parts

Description Value
200
SC-79
Single
Surface Mount
1
600
2
150 °C
RB520S30 Series
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03636
6000+
$0.03617
12000+
$0.03599
24000+
$0.0358
48000+
$0.03562