PDP SEO Portlet

PZU3.9B2,115

Zener Single Diode, 3.9 V, 550 mW, SOD-323F, 2 Pins, 150 °C

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU3.9B2,115
Secondary Manufacturer Part#: PZU3.9B2,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface Mounted Device (SMD) plastic package.

  • Total power dissipation: = 310 mW
  • Tolerance series: B2: approximately ±2 %
  • Small plastic package suitable for surface mounted design
  • Wide working voltage range: nominal 3.9V

Technical Attributes

Find Similar Parts

Description Value
SC-90
Surface Mount
2
150 °C
310
PZUxB Series
AEC-Q101
3.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04529
6000+
$0.04416
12000+
$0.04353
24000+
$0.0429
48000+
$0.04227