PDP SEO Portlet

PZU33BL,315

Diode Zener Single 33V 5% 500mW 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: PZU33BL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Low reverse current IR range
  • Total power dissipation: Ptot = 250 mW
  • Small plastic package suitable for surface-mounted design
  • Tolerance B series approximately ±5 %
  • AEC-Q101 qualified
  • Working voltage nominal 33V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2 Pins
DFN1006
Surface Mount
null
null
null
33 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:30000  Mult:10000  
Need More?
USD $:
$ 0.03964
30000+
$0.03964
SubTotal:
$1,189.20