PDP SEO Portlet

PZU30BL,315

Diode Zener Single 30V 5% 500mW 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU30BL,315
Secondary Manufacturer Part#: PZU30BL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Low reverse current IR range
  • Total power dissipation: Ptot = 250 mW
  • Small plastic package suitable for surface-mounted design
  • Tolerance B series approximately ±5 %
  • AEC-Q101 qualified
  • Working voltage nominal 30V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
DFN1006
Surface Mount
2
150 °C
250
PZUxBL Series
AEC-Q101
30

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.03629
60000+
$0.03539
120000+
$0.03488
240000+
$0.03437
480000+
$0.03387