PDP SEO Portlet

PZU24BA,115

Diode Zener Single 24.25V 5% 490mW 2-Pin SOD-323 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU24BA,115
Secondary Manufacturer Part#: PZU24BA,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Low reverse current IR range
  • Total power dissipation: Ptot = 320 mW
  • Small plastic package suitable for surface-mounted design
  • Tolerance B series: approximately ±5 %
  • AEC-Q101 qualified
  • Wide working voltage range: nominal 24V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
2
150 °C
24.25

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
USD $:
30000+
$0.03554
60000+
$0.03536
120000+
$0.03518
240000+
$0.035
480000+
$0.03482