PDP SEO Portlet

PZU18B2,115

Diode Zener Single 17.955V 2% 550mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: PZU18B2,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Total power dissipation: = 310 mW
  • Tolerance series: B2: approximately ±2 %
  • Small plastic package suitable for surface mounted design
  • Wide working voltage range: nominal 18V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SC-90
Surface Mount
null
null
null
18 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:21000  Mult:3000  
Need More?
USD $:
$ 0.04418
21000+
$0.04418
SubTotal:
$927.78