PZU16BL,315
Diode Zener Single 16.23V 5% 500mW 2-Pin SOD-882 T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: PZU16BL,315
Secondary Manufacturer Part#: PZU16BL,315
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.
- Non-repetitive peak reverse power dissipation: PZSM = 40 W
- Low reverse current IR range
- Total power dissipation: Ptot = 250 mW
- Small plastic package suitable for surface-mounted design
- Tolerance B series approximately ±5 %
- AEC-Q101 qualified
- Working voltage nominal 16V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-882 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 250 | ||
| PZUxBL Series | ||
| AEC-Q101 | ||
| 16 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |