PZU14B2,115
Diode Zener Single 14V 2% 550mW 2-Pin SOD-323F T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: PZU14B2,115
Secondary Manufacturer Part#: PZU14B2,115
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface Mounted Device (SMD) plastic package.
- Total power dissipation: = 310 mW
- Tolerance series: B2: approximately ±2 %
- Small plastic package suitable for surface mounted design
- Wide working voltage range: nominal 14V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-90 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 310 | ||
| PZUxB Series | ||
| AEC-Q101 | ||
| 14 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |