PDP SEO Portlet

PZU11BL,315

Diode Zener Single 11V 5% 500mW 2-Pin SOD-882 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU11BL,315
Secondary Manufacturer Part#: PZU11BL,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in SOD882 leadless ultra small Surface-Mounted Device (SMD) plastic package.

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Low reverse current IR range
  • Total power dissipation: Ptot = 250 mW
  • Small plastic package suitable for surface-mounted design
  • Tolerance B series approximately ±5 %
  • AEC-Q101 qualified
  • Working voltage nominal 11V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOD-882
Surface Mount
2
150 °C
250
PZUxBL Series
AEC-Q101
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
USD $:
30000+
$0.0359
60000+
$0.03571
120000+
$0.03553
240000+
$0.03535
480000+
$0.03516