PDP SEO Portlet

PZU11B2,115

Diode Zener Single 10.99V 2% 550mW 2-Pin SOD-323F T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU11B2,115
Secondary Manufacturer Part#: PZU11B2,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface Mounted Device (SMD) plastic package.

  • Total power dissipation: = 310 mW
  • Tolerance series: B2: approximately ±2 %
  • Small plastic package suitable for surface mounted design
  • Wide working voltage range: nominal 11V

Technical Attributes

Find Similar Parts

Description Value
SC-90
Surface Mount
2
150 °C
310
PZUxB Series
AEC-Q101
11

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
27000+
$0.0393
54000+
$0.0391
108000+
$0.0389
216000+
$0.0387
432000+
$0.0385