PDP SEO Portlet

PZU10DB2,115

Diode Zener Dual Parallel 9.99V 2% 275mW 5-Pin SOT-353 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZU10DB2,115
Secondary Manufacturer Part#: PZU10DB2,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Dual isolated general-purpose Zener diodes in SOT353 (SC-88A) very small Surface-Mounted Device (SMD) standard plastic and dark-green plastic packages.

  • Non-repetitive peak reverse power dissipation: PZSM = 40 W
  • Dual isolated diodes configuration
  • Total power dissipation: Ptot = 250 mW
  • Small standard plastic package suitable for surface-mounted design
  • Tolerance series:

    B2: approximately +-2 pct

  • Small dark-green, halogen-free plastic package suitable for surface-mounted design
  • Wide working voltage range:

    nominal 2.7 V to 24 V

  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
SOT-353
Surface Mount
5
150 °C
250
PZUxDB2 Series
AEC-Q101
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: