PZU10B2A,115
Diode Zener Single 9.99V 2% 490mW 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: PZU10B2A,115
Secondary Manufacturer Part#: PZU10B2A,115
- RoHS 10 Compliant
- Tariff Charges
General-purpose Zener diodes in a SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.
- Non-repetitive peak reverse power dissipation: PZSM = 40 W
- Low reverse current IR range
- Total power dissipation: Ptot = 320 mW
- Small plastic package suitable for surface-mounted design
- Tolerance B2 series: approximately ±2 %
- AEC-Q101 qualified
- Wide working voltage range: nominal 10V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-76 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 320 | ||
| PZUxBA Series | ||
| AEC-Q101 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |