PZTA14,135
Trans Darlington NPN 30V 0.5A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Darlington Transistors
Avnet Manufacturer Part #: PZTA14,135
Secondary Manufacturer Part#: PZTA14,135
- RoHS 10 Compliant
- Tariff Charges
NPN Darlington transistor in a SOT223 plastic package. PNP complement: PZTA64.
- High current (max. 500 mA)
- Low voltage (max. 30 V).
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 500 | ||
| 20000 | ||
| 4 | ||
| 150 °C | ||
| 1.25 | ||
| PZTA14 Series | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |