PZT4401,115
Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: PZT4401,115
Secondary Manufacturer Part#: PZT4401,115
- RoHS 10 Compliant
- Tariff Charges
NPN switching transistor in a SOT223 plastic package. PNP complement: PZT4403.
- High current (max. 600 mA)
- Low voltage.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100 | ||
| 4 | ||
| 150 °C | ||
| 1.15 | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |