PDP SEO Portlet

PZT2907A,115

Trans GP BJT PNP 60V 0.6A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZT2907A,115
Secondary Manufacturer Part#: PZT2907A,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP switching transistor in a SOT223 plastic package. NPN complement: PZT2222A.

  • High current (max. 600 mA)
  • Low voltage (max. 60 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
60
100
4
150 °C
1.15
AEC-Q101
SOT-223
Surface Mount
PNP
200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290075
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.0977
2000+
$0.0936
4000+
$0.09009
8000+
$0.08775
16000+
$0.08424