PDP SEO Portlet

PZT2222A,135

Trans GP BJT NPN 40V 0.6A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: PZT2222A,135
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High current (max. 600 mA)
  • Low voltage (max. 40 V).

Technical Attributes

Find Similar Parts

Description Value
4 Pins
100 hFE
NPN
300 MHz
null
null
Surface Mount
null
null
40 V
600 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.11381
4000+
$0.11381
SubTotal:
$455.24